Coaxial Connector (RF) Assemblies

Results: 4
Manufacturer
Amphenol RFMolexRadiall USA, Inc.
Series
-73100
Packaging
BulkTray
Connector Style
SMASMBSMPSSMC
Connector Type
Jack, Female SocketJack, Male PinPlug, Female SocketReceptacle, Male Pin
Contact Termination
CrimpSolder
Shield Termination
CrimpSolder
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Cable Group
-RG-174, 316
Fastening Type
Snap-OnThreaded
Frequency - Max
4 GHz12 GHz12.4 GHz18 GHz
Features
-Limited Detent
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
73100-0103
0731000103
CONN SMB RCPT R/A 50 OHM PCB
Molex
22,864
In Stock
1 : ¥63.46000
Tray
Tray
Active
SMB
Receptacle, Male Pin
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Snap-On
4 GHz
1
-
Gold
-
Brass
SMP-MSLD-PCT-6
SMP-MSLD-PCT-6
CONN SMP JACK R/A 50 OHM PCB
Amphenol RF
909
In Stock
1 : ¥116.41000
Tray
-
Tray
Active
SMP
Jack, Male Pin
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Snap-On
12 GHz
1
Limited Detent
Gold
-
Beryllium Copper
901-143
901-143
CONN SMA JACK R/A 50 OHM PCB
Amphenol RF
783
In Stock
1 : ¥147.85000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
7002-1572-003
7002-1572-003
SSMC F STR NA CR 2.6/50S
Radiall USA, Inc.
4,097
In Stock
1 : ¥232.99000
Bulk
-
Bulk
Active
SSMC
Plug, Female Socket
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-174, 316
Threaded
12.4 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.