Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥960.38000 Bulk | Bulk | Active | Jack to Jack | Between Series | SMA to 2.92mm | Female to Female | 2.92mm (OS-2.9) Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | |||
113 In Stock | 1 : ¥979.10000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMA to 2.92mm | Female to Male | SMA Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | |||
61 In Stock | 1 : ¥979.10000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMA to 2.92mm | Female to Male | SMA Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | |||
30 In Stock | 1 : ¥2,159.84000 Tray | Tray | Active | Plug to Jack | Same Series | SVK to SVK | Female to Male | SVK Jack, Female Socket | SVK Plug, Male Pin | 50 Ohms | Right Angle | Free Hanging (In-Line), Right Angle | - | Threaded, Threaded | 40 GHz | - | Gold | - | |||
36 In Stock | 1 : ¥861.03000 Bag | Bag | Active | Plug to Jack | Between Series | SMP to 2.92mm | Female to Male | SMP Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - | |||
28 In Stock | 1 : ¥1,285.57000 Bag | Bag | Active | Plug to Jack | Between Series | SMPM to 2.92mm | Female to Male | SMPM Plug, Male Pin | 2.92mm (OS-2.9) Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Full Detent | |||
26 In Stock | 1 : ¥1,399.65000 Bag | Bag | Active | Plug to Plug | Between Series | SMPM to 2.92mm | Male to Male | SMPM Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Full Detent | |||
29 In Stock | 1 : ¥1,529.80000 Bulk | Bulk | Active | Plug to Plug | Between Series | SMP to 2.92mm | Male to Male | SMP Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Full Detent | |||
30 In Stock | 1 : ¥2,233.69000 Tray | Tray | Active | Plug to Plug | Between Series | SMPS to 2.92mm | Male to Male | SMPS Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Smooth Bore | |||
7 In Stock | 1 : ¥1,426.92000 Bag | Bag | Active | Plug to Jack | Between Series | SMPM to 2.92mm | Female to Male | SMPM Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - | |||
6 In Stock | 1 : ¥979.10000 Tray | Tray | Active | Plug to Plug | Between Series | SMA to 2.92mm | Male to Male | SMA Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 26.5 GHz | - | Gold | - | |||
25 In Stock | 25 : ¥1,349.82440 Bag | Bag | Active | Plug to Plug | Between Series | SMP to 2.92mm | Male to Male | SMP Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Smooth Bore | |||
0 In Stock Check Lead Time | 1 : ¥2,194.32000 Bag | Bag | Active | Jack to Jack | Same Series | SVK to SVK | Female to Female | SVK Jack, Female Socket | SVK Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded | 40 GHz | - | Gold | Hermetically Sealed | |||
0 In Stock Check Lead Time | 1 : ¥1,426.92000 Bag | Bag | Active | Plug to Plug | Between Series | SMPM to 2.92mm | Male to Male | SMPM Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Smooth Bore | |||
0 In Stock Check Lead Time | 1 : ¥2,287.50000 Bag | Bag | Active | Plug to Jack | Between Series | SMPS to 2.92mm | Female to Male | SMPS Jack, Female Socket | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | - | |||
0 In Stock Check Lead Time | 25 : ¥1,598.59960 Bag | Bag | Active | Plug to Plug | Between Series | SMPS to 2.92mm | Male to Male | SMPS Plug, Male Pin | 2.92mm (OS-2.9) Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Snap-On, Threaded | 40 GHz | - | Gold | Full Detent |