SF1115-6072 | |
---|---|
DigiKey Part Number | SF1115-6072-ND |
Manufacturer | |
Manufacturer Product Number | SF1115-6072 |
Description | 2.92MM FEMALE TO FEMALE BULKHEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SVK Jack, Female Socket To SVK Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1115-6072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SVK Jack, Female Socket | |
Convert To (Adapter End) | SVK Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Hermetically Sealed | |
Includes | 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 O-Ring | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 500 | |
Insertion Loss | 0.04dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,194.32000 | ¥2,194.32 |
10 | ¥2,033.37200 | ¥20,333.72 |
25 | ¥1,960.22880 | ¥49,005.72 |