1180-4009

DigiKey Part Number
1180-4009-ND
Manufacturer
Manufacturer Product Number
1180-4009
Description
3MM FEMALE TO FEMALE BULLET
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 3mm Plug, Male Pin To 3mm Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1180-4009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
3mm Plug, Male Pin
Convert To (Adapter End)
3mm Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,273.75000¥1,273.75
10¥1,168.83800¥11,688.38
25¥1,123.88280¥28,097.07
50¥1,086.42160¥54,321.08
Manufacturers Standard Package