Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥3,774.93000 Spool | - | Spool | Active | Coaxial | RG-58 | 20 AWG (0.52mm²) | Solid | Poly-Vinyl Chloride (PVC) | 0.195" (4.95mm) | Braid | 50 Ohms | 1000.0' (304.80m) | Black | Network, RF Signal | - | ||
263 In Stock | 1 : ¥128.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-403 | - | Solid | - | - | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | - | - | - | |||
5 In Stock | 1 : ¥1,014.59000 Spool | - | Spool | Active | Coaxial | RG-58A | 21 AWG (0.41mm²) | 19 Strands / 33 AWG | Poly-Vinyl Chloride (PVC) | 0.195" (4.95mm) | Braid | 50 Ohms | 100.0' (30.48m) | Black | Network | - |