RG_179_B/U | |
---|---|
DigiKey Part Number | 3628-RG_179_B/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_179_B/U |
Description | CABLE COAXIAL RG179 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-179 Enter Number of Meters in Order Quantity 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-179 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.62000 | ¥101.62 |
3 | ¥93.72667 | ¥281.18 |
5 | ¥90.27200 | ¥451.36 |
7 | ¥88.29286 | ¥618.05 |
10 | ¥86.32100 | ¥863.21 |
25 | ¥80.89800 | ¥2,022.45 |
50 | ¥76.95280 | ¥3,847.64 |
100 | ¥73.00680 | ¥7,300.68 |