Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1,000 : ¥10.47948 Spool | - | Spool | Active | Coaxial | RG-8 | 11 AWG | 19 Strands / 24 AWG | Poly-Vinyl Chloride (PVC) | 0.405" (10.29mm) | Braid | 50 Ohms | 1000.0' (304.80m) | Black | RF Signal | - | ||
5 In Stock 32,000 Factory | 1 : ¥4,927.79000 Spool | - | Spool | Active | Coaxial | RG-59 | 22 AWG | 7 Strands / 30 AWG | Poly-Vinyl Chloride (PVC) | 0.241" (6.12mm) | Braid | 75 Ohms | 500.0' (152.40m) | Black | CCTV | - | ||
100 In Stock | 100 : ¥22.91700 Spool | - | Spool | Active | Coaxial | RG-8A | 11 AWG (4.60mm²) | 7 Strands / 19 AWG | Poly-Vinyl Chloride (PVC) | 0.403" (10.24mm) | Braid | 50 Ohms | 100.0' (30.48m) | Black | - | - | ||
1,000 In Stock | 1,000 : ¥2.99720 Spool | - | Spool | Active | Coaxial | RG-59 | 22 AWG (0.32mm²) | Solid | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | Braid | 73 Ohms | 1000.0' (304.80m) | Black | RF Signal, Video | - | ||
0 In Stock 1,500 Factory Check Lead Time | 100 : ¥38.24180 Spool | - | Spool | Active | Coaxial | RG-8 | 11 AWG | 7 Strands / 19 AWG | Poly-Vinyl Chloride (PVC) | 0.403" (10.24mm) | Braid | - | 100.0' (30.48m) | Black | RF Signal | - | ||
0 In Stock Check Lead Time | 1 : ¥16,834.91000 Spool | - | Spool | Active | Coaxial | RG-8A | 11 AWG (4.60mm²) | 7 Strands / 19 AWG | Poly-Vinyl Chloride (PVC) | 0.403" (10.24mm) | Braid | 50 Ohms | 1000.0' (304.80m) | Black | - | - |