Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
741 In Stock | 1 : ¥102.87000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-316 | - | - | Fluorinated Ethylene-Propylene (FEP) | 0.098" (2.48mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Brown | - | - | ||
310 In Stock | 1 : ¥182.51000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-316 | - | - | Fluorinated Ethylene-Propylene (FEP) | 0.118" (3.00mm) | Double Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Brown | - | - | ||
239 In Stock | 1 : ¥380.75000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-402 | - | Solid | Fluorinated Ethylene-Propylene (FEP) | 0.163" (4.14mm) | Foil, Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Blue | - | - | |||
16 In Stock | 1 : ¥6,062.61000 Spool | - | Spool | Active | Coaxial | RG-142B | 19 AWG (0.69mm²) | Solid | Fluorinated Ethylene-Propylene (FEP) | 0.195" (4.95mm) | Double Braid | 50 Ohms | 100.0' (30.48m) | Brown | Computer | - | ||
1 In Stock | 1 : ¥153.64000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-402 | - | Solid | - | - | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | - | - | - | |||
1 In Stock | 1 : ¥27,878.85000 Spool | - | Spool | Active | Coaxial | RG-142B | 19 AWG (0.69mm²) | Solid | Fluorinated Ethylene-Propylene (FEP) | 0.195" (4.95mm) | Double Braid | 50 Ohms | 500.0' (152.40m) | Brown | Computer | - |