Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Cable Group | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Impedance | Length | Jacket Color | Usage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
744 In Stock | 1 : ¥102.88000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-316 | - | - | Fluorinated Ethylene-Propylene (FEP) | 0.098" (2.48mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Brown | - | - | ||
177 In Stock | 1 : ¥48.62000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-174 | - | - | Poly-Vinyl Chloride (PVC) | 0.100" (2.54mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Black | - | - | ||
262 In Stock | 1 : ¥55.78000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-174 | - | - | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Black | - | - | ||
344 In Stock | 1 : ¥83.66000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Coaxial | RG-316 | - | - | RADOX® | 0.100" (2.54mm) | Braid | 50 Ohms | Enter Number of Meters in Order Quantity | Blue | - | - | |||
100 In Stock | 100 : ¥70.18920 Bulk | - | Bulk | Active | Coaxial | RG-188 | - | - | Perfluoroalkoxy (PFA) | 0.102" (2.59mm) | Braid | 50 Ohms | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥42.93306 Bulk | - | Bulk | Active | Coaxial | RG-174 | - | - | RADOX® | 0.110" (2.79mm) | Braid | 50 Ohms | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥66.50693 Bulk | - | Bulk | Active | Coaxial | RG-188 | - | - | Fluorinated Ethylene-Propylene (FEP) | 0.102" (2.59mm) | Braid | 50 Ohms | - | - | - | - |