Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥172.15000 Bulk | - | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 118.1" (3.0m) 9.8' | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | 12.4 GHz | Gray | Shielded | - | - | ||
139 In Stock | 1 : ¥161.78000 Bulk | - | Bulk | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | RG-58 | 50 Ohms | 50 Ohms | 50 Ohms | 4 GHz | Black | Shielded | - | - | ||
182 In Stock | 1 : ¥168.93000 Bag | - | Bag | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | 1 GHz | Black | Shielded | -40°C ~ 80°C | - | ||
72 In Stock | 1 : ¥82.23000 Bulk | - | Bulk | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | RG-58C | 50 Ohms | 50 Ohms | 50 Ohms | - | Black | Shielded | 0°C ~ 80°C | - | ||
88 In Stock | 1 : ¥146.86000 Bag | - | Bag | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 78.7" (2.0m) 6.6' | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | 1 GHz | Black | Shielded | -40°C ~ 80°C | - |