Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥101.45000 Bag | - | Bag | Active | U.FL (UMCC) to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | - | - | - | 50 Ohms | 6 GHz | Gray | - | - | - | ||
68 In Stock | 1 : ¥287.28000 Bulk | - | Bulk | Active | BNC to SMA | BNC Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | RG-142 | 50 Ohms | 50 Ohms | 50 Ohms | 12.4 GHz | Copper | Shielded | - | - | ||
8 In Stock | 1 : ¥715.07000 Bag | - | Bag | Active | BNC to N-Type | BNC Plug | Male | Free Hanging (In-Line) | - | N-Type Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | RG-142B | 50 Ohms | - | 50 Ohms | 4 GHz | Brown | - | -45°C ~ 125°C | - | ||
2 In Stock | 1 : ¥670.38000 Bag | - | Bag | Active | N-Type to N-Type | N-Type Plug | Male | Free Hanging (In-Line) | - | N-Type Plug | Male | Free Hanging (In-Line) | - | 23.62" (600.00mm) | RG-142B | 50 Ohms | - | 50 Ohms | 6 GHz | Brown | - | -45°C ~ 125°C | - |