Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,958 In Stock | 1 : ¥17.43000 Bulk | - | Bulk | Active | U.FL (UMCC) to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | - | - | - | 2.4 GHz | Black | - | - | - | ||
542 In Stock | 1 : ¥160.71000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
89 In Stock | 1 : ¥183.59000 Bag | - | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - |