Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
854 In Stock | 1 : ¥107.17000 Bag | - | Bag | Active | SMA to MMCX | SMA Plug | Male | Free Hanging (In-Line) | - | MMCX Plug | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | - | Copper | Shielded | - | - | ||
72 In Stock | 1 : ¥71.95000 Bag | - | Bag | Active | SMA to MMCX | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | MMCX Plug | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-174 | 50 Ohms | - | 50 Ohms | - | Black | - | - | - | ||
32 In Stock | 1 : ¥174.66000 Bag | Bag | Active | MMCX to SMA | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 5.984" (152.00mm) | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | 6 GHz | Amber | - | -50°C ~ 165°C | - | |||
14 In Stock | 1 : ¥174.66000 Bag | Bag | Active | MMCX to SMA | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 5.984" (152.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | 6 GHz | Black | - | -50°C ~ 90°C | - | |||
0 In Stock Check Lead Time | 1 : ¥187.35000 Bag | Bag | Active | MMCX to SMA | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 12.01" (305.00mm) | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | 6 GHz | Amber | - | -50°C ~ 165°C | - |