Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : ¥149.63000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
6,732 In Stock | 1 : ¥182.70000 Bag | - | Bag | Active | SMA to SMA | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
89 In Stock | 1 : ¥183.59000 Bag | - | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
28 In Stock | 1 : ¥189.76000 Bulk | - | Bulk | Active | SMB to SMB | SMB Plug | Female | Free Hanging (In-Line) | - | SMB Plug | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-316 | 50 Ohms | 50 Ohms | - | Copper | Shielded | - | - | ||
0 In Stock Check Lead Time | 1 : ¥177.69000 Bag | Bag | Active | BNC to BNC | BNC Plug | Male | Free Hanging (In-Line) | - | BNC Plug | Male | Free Hanging (In-Line) | - | 19.69" (500.00mm) | LMR 240 | 50 Ohms | 50 Ohms | 3 GHz | Black | - | -40°C ~ 85°C | - |