Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337 In Stock | 1 : ¥145.61000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
542 In Stock | 1 : ¥160.71000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
102 In Stock | 1 : ¥175.82000 Bag | - | Bag | Active | SMA to SMA | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 9.843" (250.00mm) | RG-316 | 50 Ohms | 50 Ohms | 3 GHz | Copper | Shielded | - | - | ||
506 In Stock | 1 : ¥188.87000 Bag | Bag | Active | IPEX MHF1 to N-Type | N-Type Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 6 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 25 : ¥784.73560 Bag | Bag | Active | N-Type to N-Type | N-Type Plug | Male | Free Hanging (In-Line) | - | N-Type Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | LMR 400 | 50 Ohms | 50 Ohms | 6 GHz | Black | Shielded | - | IP67 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 25 : ¥803.69200 Bag | Bag | Active | N-Type to N-Type | N-Type Plug | Male | Free Hanging (In-Line) | - | N-Type Plug | Male | Free Hanging (In-Line) | - | 48.0" (1.2m) 4.0' | LMR 400 | 50 Ohms | 50 Ohms | 6 GHz | Black | Shielded | - | IP67 - Dust Tight, Waterproof |