Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥95.37000 Bag | - | Bag | Active | SMA to TNC | SMA Plug | Male | Free Hanging (In-Line) | - | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | 7.874" (200.00mm) | RG-174 | 50 Ohms | - | 50 Ohms | - | Black | - | - | - | ||
268 In Stock | 1 : ¥148.29000 Bulk | - | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 29.53" (750.00mm) | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | 12.4 GHz | Gray | Shielded | - | - | ||
233 In Stock | 1 : ¥197.63000 Bag | - | Bag | Active | SMA to N-Type | SMA Plug | Male | Free Hanging (In-Line) | - | N-Type Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-316 | 50 Ohms | - | 50 Ohms | 6 GHz | Black | Shielded | - | - | ||
82 In Stock | 1 : ¥189.85000 Bulk | - | Bulk | Active | BNC to SMA | BNC Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | 4 GHz | Copper | Shielded | - | - | ||
71 In Stock | 1 : ¥335.63000 Bag | - | Bag | Active | SMA to N-Type | SMA Plug | Male | Free Hanging (In-Line) | - | N-Type Jack | Female | Panel Mount | Bulkhead - Front Side Nut | 18.00" (457.20mm) | RG-142 | 50 Ohms | - | 50 Ohms | 6 GHz | Black | Shielded | - | - |