Coaxial Cables (RF)

Results: 4
Manufacturer
Amphenol RFHuber+Suhner, Inc.
Series
-Sucotest
Packaging
BagBulk
Style
N-Type to N-TypeSMA to SMATNC to TNC
1st Connector
N-Type PlugSMA PlugTNC Plug
2nd Connector
N-Type PlugSMA PlugTNC Plug
Length
36.00" (914.40mm)72.0" (1.8m) 6.0'
Cable Type
4.60mm OD Coaxial CableLMR 400RG-174
Frequency - Max
3 GHz8 GHz18 GHz
Color
BlackBlue
Features
-Shielded
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
SAM-135101-02
135101-02-72.00
CBL ASSY SMA PLUG TO PLUG 6'
Amphenol RF
211
In Stock
1 : ¥184.83000
Bag
-
Bag
Active
SMA to SMA
SMA Plug
Male
Free Hanging (In-Line)
-
SMA Plug
Male
Free Hanging (In-Line)
-
72.0" (1.8m) 6.0'
RG-174
50 Ohms
50 Ohms
3 GHz
Black
Shielded
-
-
SAM-135101-02
135101-02-36.00
CBL ASSY SMA PLUG TO PLUG 36"
Amphenol RF
115
In Stock
1 : ¥176.88000
Bag
-
Bag
Active
SMA to SMA
SMA Plug
Male
Free Hanging (In-Line)
-
SMA Plug
Male
Free Hanging (In-Line)
-
36.00" (914.40mm)
RG-174
50 Ohms
50 Ohms
3 GHz
Black
Shielded
-
-
ST18/NM/NM/72IN
ST18/NM/NM/72IN
CBL ASSY NTYPE PLUG TO PLUG 6'
Huber+Suhner, Inc.
11
In Stock
1 : ¥2,787.26000
Bulk
Bulk
Active
N-Type to N-Type
N-Type Plug
Male
Free Hanging (In-Line)
-
N-Type Plug
Male
Free Hanging (In-Line)
-
72.0" (1.8m) 6.0'
4.60mm OD Coaxial Cable
-
50 Ohms
18 GHz
Blue
-
-55°C ~ 105°C
-
095-850-226M200
095-850-226-072
CBL ASSY TNC PLUG TO PLUG 6'
Amphenol RF
23
In Stock
1 : ¥503.82000
Bag
-
Bag
Active
TNC to TNC
TNC Plug
Male
Free Hanging (In-Line)
-
TNC Plug
Male
Free Hanging (In-Line)
-
72.0" (1.8m) 6.0'
LMR 400
50 Ohms
50 Ohms
8 GHz
Black
Shielded
-40°C ~ 85°C
-
Showing
of 4

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.