Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,994 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,500 : ¥5.59705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | SPI | 1.6V ~ 5.5V | - | 0.33µA ~ 0.38µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | - | - | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,785 In Stock | 1 : ¥54.32000 Cut Tape (CT) 1,000 : ¥28.71269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.8V ~ 4.2V | 1.8V ~ 4.2V | 1.5µA @ 3.3V | -40°C ~ 85°C | Surface Mount | - | - | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
4,512 In Stock | 1 : ¥60.02000 Cut Tape (CT) 2,500 : ¥23.16582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 3V ~ 5.5V | 1.3V ~ 3.7V | 125µA ~ 200µA @ 3.63V ~ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,045 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥5.64296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C | 1.8V ~ 5.5V | - | - | -40°C ~ 105°C (TA) | Surface Mount | Automotive | AEC-Q100 | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |