Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,946 In Stock 15,400 Factory | 1 : ¥53.22000 Tube | - | Tube | Active | Verified | Elapsed Time Counter | Alarm, EEPROM | 16B | Binary | Binary | I2C, 2-Wire Serial | 2.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,087 In Stock 3,920 Factory | 1 : ¥45.48000 Tray | - | Tray | Active | - | Clock/Calendar | Alarm, Leap Year, RAM, Square Wave Output, SRAM, Trickle Charger | 64B | HH:MM:SS (24 hr) | YY-MM-DD-dd | I2C, Serial | 1.6V ~ 5.5V | 1.6V ~ 5.5V | 1.2µA ~ 2µA @ 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-VFBGA, WLBGA | 8-WLP (2.07x2.27) |