Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,200 In Stock | 1 : ¥95.46000 Cut Tape (CT) 2,500 : ¥44.64638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Square Wave Output, SRAM | 236B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.3V ~ 4.5V | 2.3V ~ 4.5V | 175µA @ 2.3V ~ 4.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,540 In Stock | 1 : ¥122.75000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | 114B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | Parallel | 2.97V ~ 3.63V | 2V ~ 3.05V | 2mA @ 2.97V ~ 3.63V | -40°C ~ 85°C | Through Hole | 24-DIP Module (0.600", 15.24mm) | 24-EDIP |