Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
973 In Stock | 1 : ¥109.84000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | 113B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | Parallel | 4.5V ~ 5.5V | 2.5V ~ 4V | 15mA @ 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 24-DIP Module (0.600", 15.24mm) | 24-EDIP | ||
328 In Stock 1,120 Factory | 1 : ¥322.45000 Tray | - | Tray | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Y2K | 32KB | HH:MM:SS (24 hr) | YY-MM-DD-dd | Parallel | 4.5V ~ 5.5V | 3V | 4mA @ 5V | 0°C ~ 70°C | Surface Mount | 34-PowerCap™ Module | 34-PowerCap Module | ||
447 In Stock 140 Marketplace | 1 : ¥74.63000 Tube | - | Bulk Tube | Active | Not Verified | Clock/Calendar | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | 114B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | Parallel | 4.5V ~ 5.5V | 2.5V ~ 4V | - | 0°C ~ 70°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
233 In Stock | 1 : ¥203.11000 Tube | Tube | Active | Not Verified | Clock/Calendar | Leap Year | - | HH:MM:SS (24 hr) | YY-MM-DD-dd | Parallel | 4.5V ~ 5.5V | - | 3mA @ 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 24-DIP Module (0.600", 15.24mm) | 24-PCDIP, CAPHAT® | |||
84 In Stock 80 Factory | 1 : ¥330.87000 Tray | - | Tray | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K | 512KB | HH:MM:SS (24 hr) | YY-MM-DD-dd | Parallel | 2.97V ~ 3.63V | 3V | 4mA @ 3.3V | -40°C ~ 85°C | Surface Mount | 34-PowerCap™ Module | 34-PowerCap Module |