Real Time Clocks

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Binary CounterClock/Calendar
Features
Alarm, Leap Year, Square Wave OutputAlarm, Leap Year, Square Wave Output, SRAMLeap Year, NVSRAM, Square Wave OutputTrickle-Charger
Memory Size
56B236B-
Time Format
BinaryHH:MM:SS (12/24 hr)
Date Format
BinaryYY-MM-DD-dd
Voltage - Supply
1.8V ~ 5.5V2.3V ~ 4.5V2.7V ~ 5.5V2.97V ~ 3.63V
Voltage - Supply, Battery
1.3V ~ 3.63V1.3V ~ 3.7V2.3V ~ 4.5V-
Current - Timekeeping (Max)
0.6µA @ 1.3V ~ 1.8V175µA @ 2.3V ~ 4.5V200µA @ 3.3V500µA @ 3.63V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,181
In Stock
1 : ¥47.27000
Cut Tape (CT)
2,500 : ¥15.39761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
1.8V ~ 5.5V
-
0.6µA @ 1.3V ~ 1.8V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
7,200
In Stock
1 : ¥95.47000
Cut Tape (CT)
2,500 : ¥44.64839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output, SRAM
236B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
2.3V ~ 4.5V
2.3V ~ 4.5V
175µA @ 2.3V ~ 4.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
7,096
In Stock
7,500
Factory
1 : ¥51.94000
Cut Tape (CT)
2,500 : ¥20.55543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Square Wave Output
56B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
2.7V ~ 5.5V
1.3V ~ 3.7V
200µA @ 3.3V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6,332
In Stock
1 : ¥54.07000
Cut Tape (CT)
2,500 : ¥18.04312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Binary Counter
Trickle-Charger
-
Binary
Binary
I2C, 2-Wire Serial
2.97V ~ 3.63V
1.3V ~ 3.63V
500µA @ 3.63V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.