Clock Generators, PLLs, Frequency Synthesizers

Results: 5
Type
Clock/Frequency Synthesizer (RF)Fanout Distribution, Integer N Synthesizer (RF)
Ratio - Input:Output
1:22:1
Differential - Input:Output
No/NoYes/No
Frequency - Max
1.75GHz1.8GHz1.95GHz2.45GHz7GHz
Divider/Multiplier
No/NoYes/No
Voltage - Supply
2.7V ~ 3.3V3V ~ 3.6V
Package / Case
20-WFQFN Exposed Pad, CSP24-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)24-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 LFCSP EP
ADF4360-7BCPZ
IC FANOUT DIST 24LFCSP
Analog Devices Inc.
723
In Stock
1 : ¥93.00000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Integer N Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/No
1.8GHz
Yes/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
24 LFCSP EP
ADF4360-4BCPZ
IC FANOUT DIST 24LFCSP
Analog Devices Inc.
184
In Stock
1 : ¥102.35000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Integer N Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/No
1.75GHz
Yes/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
24 LFCSP EP
ADF4360-1BCPZ
IC FANOUT DIST 24LFCSP
Analog Devices Inc.
1,487
In Stock
1 : ¥60.75000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Integer N Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/No
2.45GHz
Yes/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
24 LFCSP EP
ADF4360-3BCPZ
IC FANOUT DIST 24LFCSP
Analog Devices Inc.
81
In Stock
1 : ¥93.00000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Integer N Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/No
1.95GHz
Yes/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
20-LFCSP-WQ
ADF4107BCPZ
IC CLK/FREQ SYNTH 20LFCSP
Analog Devices Inc.
58
In Stock
1 : ¥79.49000
Tray
-
Tray
Active
Not Verified
Clock/Frequency Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
2:1
Yes/No
7GHz
No/No
2.7V ~ 3.3V
-40°C ~ 85°C
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Showing
of 5

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.