Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,169 In Stock | 1 : ¥120.46000 Cut Tape (CT) 250 : ¥88.88840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes with Bypass | Clock, Crystal | Clock | 1 | 2:2 | Yes/No | 1.4GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 36-WFQFN Exposed Pad | 36-WQFN (6x6) | |||
1,320 In Stock | 1 : ¥715.89000 Cut Tape (CT) 250 : ¥600.43140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | 1 | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | |||
0 In Stock Check Lead Time | 2,500 : ¥395.09684 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | - | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) |