Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,588 In Stock | 1 : ¥168.88000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/Yes | 4.4GHz | Yes/Yes | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥11.64810 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Clock Generator, VCXO | Yes | Clock, Crystal | LVCMOS | 1 | 2:4 | No/No | 200MHz | Yes/No | 2.25V ~ 2.75V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |