Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
670 In Stock | 1 : ¥170.02000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | LVCMOS, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 3:8 | Yes/Yes | 312.5MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 40-TFQFN Exposed Pad | 40-QFN (6x6) | |||
844 In Stock | 1 : ¥176.48000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | LVCMOS, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 3:12 | Yes/Yes | 333.33MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
2,360 In Stock | 1 : ¥91.13000 Tray | Tray | Active | Not Verified | - | Yes with Bypass | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 3:4 | Yes/Yes | 1GHz | Yes/No | 2.375V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VFQFPN (6x6) | |||
2,149 In Stock | 1 : ¥110.34000 Tray | Tray | Active | Not Verified | Clock Generator | Yes | LVCMOS, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 2:6 | Yes/Yes | 200MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock Check Lead Time | 1,000 : ¥100.71712 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Clock Generator | Yes | LVCMOS, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 1 | 3:12 | Yes/Yes | 200MHz | Yes/No | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - |