Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Type
Clock GeneratorFanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
PLL
YesYes with Bypass
Input
CMOS, CrystalCMOS, TTL
Output
ClockCMOS, LVDS, LVPECL
Ratio - Input:Output
1:22:2
Frequency - Max
900MHz4.4GHz
Divider/Multiplier
Yes/NoYes/Yes
Voltage - Supply
3V ~ 3.6V3.135V ~ 3.465V
Package / Case
32-VFQFN Exposed Pad, CSP32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)32-LFCSP-WQ (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-LFCSP-WQ
AD9552BCPZ
IC CLOCK GENERATOR 32LFCSP
Analog Devices Inc.
148
In Stock
1 : ¥127.09000
Tray
-
Tray
Active
Not Verified
Clock Generator
Yes with Bypass
CMOS, Crystal
CMOS, LVDS, LVPECL
1
2:2
No/Yes
900MHz
Yes/No
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP-WQ (5x5)
32 QFN
ADF4351BCPZ
IC FANOUT DIST 32LFCSP
Analog Devices Inc.
2,566
In Stock
1 : ¥191.10000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/Yes
4.4GHz
Yes/Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.