RC21008A000GND#BB0 | |
---|---|
DigiKey Part Number | 800-RC21008A000GND#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC21008A000GND#BB0 |
Description | IC CLOCK JITTER PCIE 40VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 650MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | LP-HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 650MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.97000 | ¥86.97 |
10 | ¥59.01500 | ¥590.15 |
25 | ¥51.71480 | ¥1,292.87 |
80 | ¥44.58250 | ¥3,566.60 |
230 | ¥39.69996 | ¥9,130.99 |