Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥127.69000 Tray | Tray | Active | Buffer/Driver, Data | 1 | 1:2 | Yes/Yes | Clock | ECL, NECL, PECL | 7.5 GHz | 2.375V ~ 3.63V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | |||
0 In Stock Check Lead Time | 2,500 : ¥31.26047 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Fanout Buffer (Distribution), Multiplexer, Translator | 1 | 3:11 | Yes/Yes | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | HCSL, LVCMOS, LVDS, LVPECL | 3.1 GHz | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 48-WFQFN Exposed Pad | 48-WQFN (7x7) |