Clock Buffers, Drivers

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Fanout Buffer (Distribution), MultiplexerFanout Buffer (Distribution), Multiplexer, TranslatorFanout Buffer (Distribution), Translator
Ratio - Input:Output
1:41:62:102:42:6
Output
CML, HCSL, LVCMOS, LVDS, LVPECLLVCMOS, LVDS, LVPECL
Frequency - Max
725 MHz1.25 GHz
Package / Case
16-VFQFN Exposed Pad32-VFQFN Exposed Pad44-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)32-QFN (5x5)44-QFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 QFN
SI53307-B-GM
IC CLK BUFFER 2:4 725MHZ 16QFN
Skyworks Solutions Inc.
23,608
In Stock
1 : ¥21.59000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Multiplexer
1
2:4
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
CML, HCSL, LVCMOS, LVDS, LVPECL
725 MHz
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
SI53306-B-GM
IC CLK BUFFER 1:4 725MHZ 16QFN
Skyworks Solutions Inc.
9,983
In Stock
1 : ¥30.35000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Translator
1
1:4
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
CML, HCSL, LVCMOS, LVDS, LVPECL
725 MHz
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
44 -VFQFN
SI53302-B-GM
IC CLK BUFFER 2:10 725MHZ 44QFN
Skyworks Solutions Inc.
3,202
In Stock
1 : ¥53.13000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Multiplexer, Translator
1
2:10
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
CML, HCSL, LVCMOS, LVDS, LVPECL
725 MHz
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
44-VFQFN Exposed Pad
44-QFN (7x7)
32-QFN PKG
SI53301-B-GMR
IC CLK BUFFER 1:6 725MHZ 32QFN
Skyworks Solutions Inc.
10,645
In Stock
1 : ¥47.70000
Cut Tape (CT)
1,000 : ¥21.55074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Multiplexer, Translator
1
1:6
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
725 MHz
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-QFN PKG
SI53314-B-GM
IC CLK BUFFER 2:6 1.25GHZ 32QFN
Skyworks Solutions Inc.
726
In Stock
1 : ¥54.41000
Tray
-
Tray
Active
Fanout Buffer (Distribution), Multiplexer, Translator
1
2:6
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
CML, HCSL, LVCMOS, LVDS, LVPECL
1.25 GHz
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 5

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.