Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
840 In Stock | 1 : ¥83.99000 Cut Tape (CT) 250 : ¥60.02132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 2:4 | Yes/Yes | HCSL, LVCMOS, LVDS, LVPECL | LVDS | 2 GHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥74.45465 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Clock Buffer | 1 | 2:16 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | Clock, LVDS | 2 GHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |