PI6C49CB04AQ2WEX | |
---|---|
DigiKey Part Number | 31-PI6C49CB04AQ2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04AQ2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04AQ2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04AQ2WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | CMOS, LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.36500 | ¥283.65 |
25 | ¥26.81960 | ¥670.49 |
100 | ¥23.24360 | ¥2,324.36 |
250 | ¥22.05120 | ¥5,512.80 |
500 | ¥19.78662 | ¥9,893.31 |
1,000 | ¥16.68741 | ¥16,687.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.85307 | ¥39,632.68 |
5,000 | ¥15.25710 | ¥76,285.50 |