Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥172.57000 Cut Tape (CT) 1,000 : ¥109.28637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 2 | 1:5 | Yes/Yes | LVDS, LVPECL | LVDS | 1 GHz | 2.375V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
72 In Stock | 1 : ¥80.29000 Tube | - | Tube | Active | Multiplexer | 1 | 4:1 | Yes/Yes | CML, LVDS, LVPECL, SSTL | ECL, LVPECL | 3 GHz | 2.375V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |