SY89835UMG-TR

DigiKey Part Number
576-1506-2-ND - Tape & Reel (TR)
576-1506-1-ND - Cut Tape (CT)
576-1506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89835UMG-TR
Description
IC CLK BUFFER 1:2 3GHZ 8MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-VFDFN Exposed Pad, 8-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89835UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 2.635V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.25000¥42.25
25¥35.27840¥881.96
100¥32.04810¥3,204.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.04832¥32,048.32
Manufacturers Standard Package