Clock Buffers, Drivers

Results: 5
Manufacturer
Nexperia USA Inc.onsemiRenesas Electronics Corporation
Series
-74AVCClockBlocks™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Input
ClockCMOSLVCMOS, LVTTL
Output
ClockCMOSLVCMOS, LVTTL
Voltage - Supply
0.8V ~ 3.6V2.375V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SOIC8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NB3L553DR2G
IC CLK BUFFER 1:4 200MHZ 8SOIC
onsemi
15,966
In Stock
1 : ¥19.89000
Cut Tape (CT)
2,500 : ¥9.11623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Fanout Buffer (Distribution)
1
1:4
No/No
LVCMOS, LVTTL
LVCMOS, LVTTL
200 MHz
2.375V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NB3L553DG
IC CLK BUFFER 1:4 200MHZ 8SOIC
onsemi
12,085
In Stock
11,074
Factory
1 : ¥19.89000
Tube
-
Tube
Last Time Buy
Fanout Buffer (Distribution)
1
1:4
No/No
LVCMOS, LVTTL
LVCMOS, LVTTL
200 MHz
2.375V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VFSOP
74AVC9112DCH
IC CLK BUFFER 1:4 8VSSOP
Nexperia USA Inc.
9,608
In Stock
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.86341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution)
1
1:4
No/No
Clock
Clock
-
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-SOIC
553MLF
IC CLK BUFFER 1:4 200MHZ 8SOIC
Renesas Electronics Corporation
305
In Stock
1 : ¥30.52000
Tube
Tube
Active
Fanout Buffer (Distribution)
1
1:4
No/No
CMOS
CMOS
200 MHz
2.375V ~ 5.25V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
553MILF
IC CLK BUFFER 1:4 200MHZ 8SOIC
Renesas Electronics Corporation
281
In Stock
1 : ¥34.85000
Tube
Tube
Active
Fanout Buffer (Distribution)
1
1:4
No/No
CMOS
CMOS
200 MHz
2.375V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.