Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock 4,300 Factory | 1 : ¥91.05000 Cut Tape (CT) 100 : ¥70.65360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 1:4 | Yes/Yes | CML, LVDS, LVPECL | CML | 8.5 GHz | 1.71V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | |||
796 In Stock 123 Factory | 1 : ¥128.81000 Tube | Tube | Active | Divider | 1 | 1:1 | Yes/Yes | CML, LVDS, LVPECL | CML | 10 GHz | 1.71V ~ 2.625V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | |||
2,483 In Stock | 1 : ¥129.13000 Cut Tape (CT) 1,000 : ¥97.93401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Translator | 1 | 1:2 | Yes/Yes | CML, LVDS, LVPECL | CML | 8 GHz | 2.375V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, 16-MLF® | 16-MLF® (3x3) | |||
3,801 In Stock | 1 : ¥82.21000 Cut Tape (CT) 1,000 : ¥62.31417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Translator | 1 | 1:4 | Yes/Yes | CML, LVDS, LVPECL | LVDS | 2 GHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, 16-MLF® | 16-MLF® (3x3) | |||
0 In Stock | 2 : ¥2,811.98000 Strip | - | Strip | Obsolete | Fanout Buffer (Distribution) | 1 | 1:4 | Yes/Yes | CML | CML | 13 GHz | -3V ~ -3.6V | -40°C ~ 85°C | Surface Mount | 24-TFCQFN Exposed Pad | 24-CSMT (4x4) |