SY89833LMG-TR | |
---|---|
DigiKey Part Number | SY89833LMG-TR-ND - Tape & Reel (TR) SY89833LMG-CT-ND - Cut Tape (CT) SY89833LMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89833LMG-TR |
Description | IC CLK BUFFER 1:4 2GHZ 16MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89833LMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.39000 | ¥79.39 |
25 | ¥66.17120 | ¥1,654.28 |
100 | ¥60.17790 | ¥6,017.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥60.17811 | ¥60,178.11 |