Clock Buffers, Drivers

Results: 6
Manufacturer
Diodes IncorporatedSkyworks Solutions Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Clock BufferFanout Buffer (Distribution), MultiplexerMultiplierTranslator
Ratio - Input:Output
1:11:42:122:4
Differential - Input:Output
No/NoYes/NoYes/Yes
Input
Clock, LVCMOSCML, HCSL, LVCMOS, LVDS, LVPECLHCSL, LVCMOS, LVDS, LVPECLHCSL, LVDS, LVHSTL, LVPECL, SSTLLVCMOSLVCMOS, LVDS, LVPECL
Output
Clock, LVCMOSLVCMOSLVCMOS, LVTTLLVDS
Frequency - Max
108 MHz250 MHz360 MHz800 MHz1.25 GHz2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V1.71V ~ 3.63V2.375V ~ 2.625V2.375V ~ 2.625V, 3V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-WFDFN16-VFQFN Exposed Pad40-VFQFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-WSON (2x2)16-QFN (3x3)16-VQFN (3x3)40-VQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
8-WSON 2x2
LMK1C1104DQFR
IC CLK BUFFER 1:4 250MHZ 8WSON
Texas Instruments
7,051
In Stock
1 : ¥12.64000
Cut Tape (CT)
3,000 : ¥5.36319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Clock Buffer
1
1:4
No/No
Clock, LVCMOS
Clock, LVCMOS
250 MHz
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 125°C (TA)
Surface Mount
-
-
8-WFDFN
8-WSON (2x2)
8-SO
PI6C49CB01Q2WEX
IC CLK TRANSLTR 1:1 360MHZ 8SOIC
Diodes Incorporated
9,970
In Stock
15,000
Factory
1 : ¥24.63000
Cut Tape (CT)
2,500 : ¥12.36597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translator
1
1:1
Yes/No
HCSL, LVDS, LVHSTL, LVPECL, SSTL
LVCMOS, LVTTL
360 MHz
2.375V ~ 2.625V, 3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-VFQFN
LMK1D1204RGTR
IC CLK BUFFER 2:4 2GHZ 16VQFN
Texas Instruments
5,537
In Stock
1 : ¥70.05000
Cut Tape (CT)
3,000 : ¥38.25250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Clock Buffer
1
2:4
Yes/Yes
HCSL, LVCMOS, LVDS, LVPECL
LVDS
2 GHz
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 105°C (TA)
Surface Mount
-
-
16-VFQFN Exposed Pad
16-VQFN (3x3)
40-VQFN Exposed pad
CDCLVD1212RHAT
IC CLK BUFFER 2:12 800MHZ 40VQFN
Texas Instruments
747
In Stock
1 : ¥86.12000
Cut Tape (CT)
250 : ¥61.49544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Multiplexer
1
2:12
Yes/Yes
LVCMOS, LVDS, LVPECL
LVDS
800 MHz
2.375V ~ 2.625V
-40°C ~ 85°C
Surface Mount
-
-
40-VFQFN Exposed Pad
40-VQFN (6x6)
16 QFN
SI53340-B-GMR
IC CLK BUFFER 2:4 1.25GHZ 16QFN
Skyworks Solutions Inc.
7,008
In Stock
1 : ¥25.70000
Cut Tape (CT)
1,000 : ¥13.58214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution), Multiplexer
1
2:4
Yes/Yes
CML, HCSL, LVCMOS, LVDS, LVPECL
LVDS
1.25 GHz
1.71V ~ 3.63V
-40°C ~ 85°C
Surface Mount
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
8-TSSOP
CDCS504TPWRQ1
IC CLK MULTIPLIER 1:1 8TSSOP
Texas Instruments
5,429
In Stock
1 : ¥13.35000
Cut Tape (CT)
2,000 : ¥5.91049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplier
1
1:1
No/No
LVCMOS
LVCMOS
108 MHz
3V ~ 3.6V
-40°C ~ 105°C
Surface Mount
Automotive
AEC-Q100
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 6

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.