Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,762 In Stock | 1 : ¥26.61000 Tray | - | Tray | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:4 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | LVDS | 1.25 GHz | 1.71V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
9,381 In Stock 12,000 Factory | 1 : ¥28.65000 Cut Tape (CT) 3,000 : ¥19.00702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:8 | Yes/Yes | HCSL | HCSL | 133.33 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-TQFN (6x6) | ||
6,035 In Stock | 1 : ¥40.97000 Cut Tape (CT) 2,500 : ¥20.56457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 1:4 | Yes/No | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | LVCMOS, LVTTL | 350 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |