Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,336 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥6.29093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:2 | No/No | LVCMOS, Sine Wave | LVCMOS | 150 MHz | 1.62V ~ 3.63V | 0°C ~ 70°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (2x1.3) | ||
7,006 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:4 | No/No | Clock, LVCMOS | Clock, LVCMOS | 250 MHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN | 8-WSON (2x2) | ||
4,998 In Stock | 1 : ¥16.26000 Cut Tape (CT) 3,000 : ¥12.31471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:2 | No/No | LVCMOS, Sine Wave | LVCMOS | 150 MHz | 1.62V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (2x1.3) | ||
480 In Stock | 1 : ¥14.53000 Tube | - | Tube | Active | Clock Buffer | 1 | 1:2 | Yes/Yes | HCSL | HCSL | 250 MHz | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | -40°C ~ 105°C (TA) | Surface Mount, Wettable Flank | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |