LMK1C1102PWR

DigiKey Part Number
296-LMK1C1102PWRTR-ND - Tape & Reel (TR)
296-LMK1C1102PWRCT-ND - Cut Tape (CT)
296-LMK1C1102PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1102PWR
Description
IC CLK BUFFER 1:2 250MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1102PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.80500¥108.05
25¥10.25600¥256.40
100¥8.42300¥842.30
250¥7.87384¥1,968.46
500¥6.95842¥3,479.21
1,000¥5.49340¥5,493.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.12721¥10,254.42
6,000¥4.87084¥29,225.04
10,000¥4.68772¥46,877.20
Manufacturers Standard Package