TL431BCPKG3 | |
---|---|
DigiKey Part Number | 296-TL431BCPKG3TR-ND - Tape & Reel (TR) 296-TL431BCPKG3CT-ND - Cut Tape (CT) 296-TL431BCPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCPKG3 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCPKG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.28240 | ¥57.06 |
100 | ¥1.69780 | ¥169.78 |
250 | ¥1.53884 | ¥384.71 |
500 | ¥1.27366 | ¥636.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.95521 | ¥955.21 |
2,000 | ¥0.87562 | ¥1,751.24 |
5,000 | ¥0.82256 | ¥4,112.80 |
10,000 | ¥0.76949 | ¥7,694.90 |
25,000 | ¥0.70581 | ¥17,645.25 |
50,000 | ¥0.67927 | ¥33,963.50 |
100,000 | ¥0.66335 | ¥66,335.00 |