Clock Buffers, Drivers

Results: 2
Manufacturer
Diodes IncorporatedRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Clock BufferFanout Buffer (Distribution)
Input
CMOS, HCSLHCSL
Supplier Device Package
80-aQFN (6x6)80-GQFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PI6CB332001ZXBIEX
PI6CB332001ZXBIEX-13RA
IC CLK BUFFER 1:20 400MHZ 80AQFN
Diodes Incorporated
3,000
In Stock
189,000
Factory
1 : ¥98.10000
Cut Tape (CT)
3,000 : ¥53.57807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Clock Buffer
1
1:20
Yes/Yes
CMOS, HCSL
HCSL
400 MHz
3.135V ~ 3.465V
-40°C ~ 85°C (TA)
Surface Mount
80-VFQFN Dual Rows, Exposed Pad
80-aQFN (6x6)
0
In Stock
Check Lead Time
1 : ¥42.77000
Cut Tape (CT)
4,000 : ¥27.58634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution)
1
1:20
Yes/Yes
HCSL
HCSL
400 MHz
3.135V ~ 3.465V
-40°C ~ 85°C (TA)
Surface Mount
80-VFQFN Dual Rows, Exposed Pad
80-GQFN (6x6)
Showing
of 2

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.