Application Specific Clock/Timing

Results: 2
Ratio - Input:Output
4:38:3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
PLL
Main Purpose
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SM3-19.44M
SM3-19.44M
IC CLK TIME MODULE ETHERNET
Connor Winfield
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Yes
Ethernet, ADM, DSLAM, SONET/SDH, Stratum, TDM
LVCMOS
LVCMOS
1
4:3
No/No
19.44MHz
3.135V ~ 3.465V
0°C ~ 70°C
Through Hole
32-DIP Module
-
SM3E-19.44M
SM3E-19.44M
IC CLK TIME MODULE ETHERNET
Connor Winfield
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
Yes
Ethernet, ADM, DSLAM, SONET/SDH, Stratum, TDM
LVCMOS
LVCMOS
1
8:3
No/No
19.44MHz
3.135V ~ 3.465V
0°C ~ 70°C
Through Hole
32-DIP Module
-
Showing
of 2

Application Specific Clock/Timing


Products in the application-specific clock & timing IC (integrated circuit) family perform a variety of operations related to generating and distributing time or frequency information within relatively narrow design contexts, such as with central or graphics processing units (CPU, GPU) made by AMD and Intel, DVD audio equipment, Blu-Ray disk players, Ethernet devices, PCIe, SATA, and Fiber Channel interfaces, automotive infotainment busses, and others.