SM3E-19.44M | |
---|---|
DigiKey Part Number | CW643-ND |
Manufacturer | |
Manufacturer Product Number | SM3E-19.44M |
Description | IC CLK TIME MODULE ETHERNET |
Customer Reference | |
Detailed Description | Ethernet, ADM, DSLAM, SONET/SDH, Stratum, TDM Timing Module, System Clock IC 19.44MHz 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, ADM, DSLAM, SONET/SDH, Stratum, TDM | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 8:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 19.44MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 32-DIP Module | |
Supplier Device Package | - |