DSC557-0344FL1T

DigiKey Part Number
DSC557-0344FL1TTR-ND - Tape & Reel (TR)
DSC557-0344FL1TCT-ND - Cut Tape (CT)
DSC557-0344FL1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC557-0344FL1T
Description
IC CLOCK GEN PCIE 14QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2)
Datasheet
 Datasheet
EDA/CAD Models
DSC557-0344FL1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
-
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (2.5x3.2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.99000¥28.99
25¥24.14240¥603.56
100¥23.16480¥2,316.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.16477¥23,164.77
Manufacturers Standard Package