DSC557-0344FL1 | |
---|---|
DigiKey Part Number | DSC557-0344FL1-ND |
Manufacturer | |
Manufacturer Product Number | DSC557-0344FL1 |
Description | MEMS OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-0344FL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2.5x3.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
330 | ¥22.37173 | ¥7,382.67 |