74AUP1G11GM,115 | |
---|---|
DigiKey Part Number | 1727-6813-2-ND - Tape & Reel (TR) 1727-6813-1-ND - Cut Tape (CT) 1727-6813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G11GM,115 |
Description | IC GATE AND 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.51280 | ¥62.82 |
100 | ¥1.87110 | ¥187.11 |
250 | ¥1.69584 | ¥423.96 |
500 | ¥1.40338 | ¥701.69 |
1,000 | ¥1.05262 | ¥1,052.62 |
2,500 | ¥0.96486 | ¥2,412.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90638 | ¥4,531.90 |
10,000 | ¥0.84791 | ¥8,479.10 |
25,000 | ¥0.77774 | ¥19,443.50 |
50,000 | ¥0.74850 | ¥37,425.00 |