MT25QU128ABB8ESF-0AUT | |
---|---|
DigiKey Part Number | MT25QU128ABB8ESF-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABB8ESF-0AUT |
Description | IC FLASH 128MBIT SPI 16SOP2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOP2 |
Datasheet | Datasheet |
EDA/CAD Models | MT25QU128ABB8ESF-0AUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.68400 | ¥226.84 |
25 | ¥22.18960 | ¥554.74 |
50 | ¥22.06960 | ¥1,103.48 |
100 | ¥21.14020 | ¥2,114.02 |