Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥81.87000 Tray | - | Tray | Active | Yes | PCI Express (PCIe) | - | HCSL | 1 | 2:20 | Yes/Yes | 100MHz | 3.3V | -40°C ~ 85°C | Surface Mount | 100-UFQFN Dual Rows, Exposed Pad | 100-VFQFPN (8x8) | ||
0 In Stock Check Lead Time | 1 : ¥67.41000 Tray | - | Tray | Active | No | PCI Express (PCIe) | HCSL, LVDS | LP-HCSL | 1 | 2:16 | Yes/Yes | 400MHz | 2.97V ~ 3.63V | -40°C ~ 105°C (TA) | Surface Mount | 80-VFQFN Dual Rows, Exposed Pad | 80-GQFN (6x6) |